- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2150-SV005
Alpha Wire
2150-SV005
Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2150-SV005
-
Alias/AKA:2150-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Oval Braid
-
Color:Silver
-
Body Material:Tinned Copper