- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2142-SV002
Alpha Wire
2142-SV002
Silver - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silver - 152.4m (500ft)/Spool
Search Keywords: 2142SV002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2142-SV002
-
Alias/AKA:2142-SILVER-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2142-SV002 RoHS compliant?
Yes, 2142-SV002 is RoHS compliant.
What is the lead time for 2142-SV002?
The standard lead time for 2142-SV002 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$2,616.64
3
$2,480.71
5 +
$2,474.51
Click for Quote
Log in
to unlock special pricing