- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2138-SV001
2138-SV001
Alpha Wire
Ground Braid - Tubular - 24 Carriers - 34 AWG Wire Gauge (Ends) - 0.172" (4.37mm) Width - Silver Color - 304.8m (1000ft)/Spool ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground Braid - Tubular - 24 Carriers - 34 AWG Wire Gauge (Ends) - 0.172" (4.37mm) Width - Silver Color - 304.8m (1000ft)/Spool.
Search Keywords: 2138SV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2138-SV001
-
Alias/AKA:2138-SILVER-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,775.79
3
$3,677.73
5 +
$3,630.58
Click for Quote
Log in
to unlock special pricing