- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2132-SV005
2132-SV005
Alpha Wire
Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 2132SV005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2132-SV005
-
Alias/AKA:2132-SILVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Oval Braid
-
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$180.25
5
$175.25
10
$172.85
20
$168.24
50
$166.02
100 +
$161.77
Click for Quote
Log in
to unlock special pricing