- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 20RC2S06-NATURAL-100
20RC2S06-NATURAL-100
Alpha Wire
Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: 20RC2S06NATURAL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:20RC2S06-NATURAL-100
-
Alias/AKA:20RC2S06-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$1,536.27
5
$972.97
8
$627.31
10 +
$614.76
Click for Quote
Log in
to unlock special pricing