- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 1951/3T-SL003
1951/3T-SL003
Alpha Wire
STP Cable 3 Conductors 18AWG 76.2m 6.12mm Bare Copper - Slate - 300VAC - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STP Cable 3 Conductors 18AWG 76.2m 6.12mm Bare Copper - Slate - 300VAC - 76.2m (250ft)/Spool
Search Keywords: 19513TSL003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1951/3T-SL003
-
Alias/AKA:1951/3T-SLATE-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shielded Twisted Pair Cable
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:N/A
-
Cable Diameter:6.12 mm
-
Color:Slate
-
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Bunch Stranding:41x34
-
Impedance:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$1,530.61
10
$807.82
15
$555.56
20 +
$544.44
Click for Quote
Log in
to unlock special pricing