- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1951/3-BK003
1951/3-BK003
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 18 AWG - 41/34 Conductor Strand - 300V - Black Color - 76.2m (250ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 18 AWG - 41/34 Conductor Strand - 300V - Black Color - 76.2m (250ft)/Spool.
Search Keywords: 19513BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1951/3-BK003
-
Alias/AKA:1951/3-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2,150.19
2
$1,138.33
3
$801.05
4 +
$785.03
Click for Quote
Log in
to unlock special pricing