- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1942/3F-BLACK-250
Alpha Wire
1942/3F-BLACK-250
Black - 76.2m (250ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 76.2m (250ft)/Spool
Search Keywords: 19423FBLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1942/3F-BLACK-250
-
Alias/AKA:1942/3F-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
4
Frequently Asked Questions
Is 1942/3F-BLACK-250 RoHS compliant?
Yes, 1942/3F-BLACK-250 is RoHS compliant.
What is the lead time for 1942/3F-BLACK-250?
The standard lead time for 1942/3F-BLACK-250 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
22 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$1,268.03
4
$1,217.31
8 +
$1,201.29
Click for Quote
Log in
to unlock special pricing