- Home ›
- All Products›
- 1934-BLACK-250
1934-BLACK-250
Alpha Wire
Black - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 76.2m (250ft)/Spool
Search Keywords: 1934BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1934-BLACK-250
-
Alias/AKA:1934-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,515.21
2
$932.44
3
$738.18
4 +
$723.42
Click for Quote
Log in
to unlock special pricing