- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1932-BK003
1932-BK003
Alpha Wire
Cordage, Portable; 2; 18 AWG; SJO; 16/30; Stranded Bare Copper; PVC; 0.030 in.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cordage, Portable; 2; 18 AWG; SJO; 16/30; Stranded Bare Copper; PVC; 0.030 in.
Search Keywords: 1932BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1932-BK003
-
Alias/AKA:1932-BLACK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$987.08
10
$520.96
15
$358.27
20 +
$351.11
Click for Quote
Log in
to unlock special pricing