- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1932/3-BLACK-250
Alpha Wire
1932/3-BLACK-250
Multi-Conductor Cable 3 Conductors 18AWG 76.2m Bare Copper 300VAC - 76.2m (250ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1932/3-BLACK-250
-
Alias/AKA:1932/3-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
4 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable