- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1898/9C-SL002
Alpha Wire
1898/9C-SL002
Multi-Conductor Cable Polyvinyl Chloride 9 Conductors 18AWG 8.94mm 300VAC - Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Polyvinyl Chloride 9 Conductors 18AWG 8.94mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 18989CSL002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1898/9C-SL002 |
| Alias/AKA: | 1898/9C-SLATE-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Number of Conductors: | 9 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 152.4 m |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is 1898/9C-SL002 RoHS compliant?
Yes, 1898/9C-SL002 is RoHS compliant.
What is the lead time for 1898/9C-SL002?
The standard lead time for 1898/9C-SL002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$4,669.874
3
$4,245.340
5
$2,601.990
8
$1,660.480
10 +
$1,627.270
Click for Quote
Log in
to unlock special pricing