- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1898/6C-SL005
Alpha Wire
1898/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 18AWG 7.39mm 300VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 18AWG 7.39mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 18986CSL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1898/6C-SL005 |
| Alias/AKA: | 1898/6C-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 6 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 30.48 m |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is 1898/6C-SL005 RoHS compliant?
Yes, 1898/6C-SL005 is RoHS compliant.
What is the lead time for 1898/6C-SL005?
The standard lead time for 1898/6C-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$311.64
3
$302.98
5
$298.84
10
$298.09
20 +
$290.87
Click for Quote
Log in
to unlock special pricing