Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1898/10C-SLATE-1000

Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 304.8m (1000ft)/Spool
Search Keywords: 189810CSLATE1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1898/10C-SLATE-1000
Alias/AKA: 1898/10C-SL001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1898/10C-SLATE-1000 RoHS compliant?
Yes, 1898/10C-SLATE-1000 is RoHS compliant.
What is the lead time for 1898/10C-SLATE-1000?
The standard lead time for 1898/10C-SLATE-1000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$4,084.54
3
$3,978.46
5 +
$3,927.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!