- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1898/10C-SLATE-100
1898/10C-SLATE-100
Alpha Wire
Multiconductor Cable 10 Conductors 18AWG 9.4mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 10 Conductors 18AWG 9.4mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Search Keywords: 189810CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1898/10C-SLATE-100
-
Alias/AKA:1898/10C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$600.29
3
$583.85
5 +
$582.39
Click for Quote
Log in
to unlock special pricing