Available Replacements
Alternative Packaging
1896/8C-SL005 1896/8C-SL005 Alpha Wire
1896/8C-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1896/8C-SL001

Multi-Conductor Cable 8 Conductors 20AWG 6.9mm 300VAC - Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 8 Conductors 20AWG 6.9mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 18968CSL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1896/8C-SL001
Alias/AKA: 1896/8C-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 8
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1896/8C-SL001 RoHS compliant?
Yes, 1896/8C-SL001 is RoHS compliant.
What is the lead time for 1896/8C-SL001?
The standard lead time for 1896/8C-SL001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,168.30
3
$2,110.47
5 +
$2,055.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!