- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1896/6C-SL002
Alpha Wire
1896/6C-SL002
Multi-Conductor Cable 6 Conductors 20AWG 152.4m Tinned Copper 300VAC - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi-Conductor Cable 6 Conductors 20AWG 152.4m Tinned Copper 300VAC - 152.4m (500ft)/Spool
Search Keywords: 18966CSL002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1896/6C-SL002 |
| Alias/AKA: | 1896/6C-SLATE-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544499000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 6 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 152.4 m |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is 1896/6C-SL002 RoHS compliant?
Yes, 1896/6C-SL002 is RoHS compliant.
What is the lead time for 1896/6C-SL002?
The standard lead time for 1896/6C-SL002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$587.95
3
$584.08
5 +
$576.65
Click for Quote
Log in
to unlock special pricing