- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1858/19-WG001
Alpha Wire
1858/19-WG001
White/Green - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White/Green - 304.8m (1000ft)/Spool
Search Keywords: 185819WG001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1858/19-WG001
-
Alias/AKA:1858/19-WH/GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 1858/19-WG001 RoHS compliant?
Yes, 1858/19-WG001 is RoHS compliant.
What is the lead time for 1858/19-WG001?
The standard lead time for 1858/19-WG001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$525.17
3
$430.91
4
$383.78
5 +
$376.10
Click for Quote
Log in
to unlock special pricing