- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1858/19-RED-1000
1858/19-RED-1000
Alpha Wire
The 1858/19-RED-1000 is a 16 AWG hook-up wire featuring a stranded tinned copper conductor and red PVC insulation, compliant w ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1858/19-RED-1000 is a 16 AWG hook-up wire featuring a stranded tinned copper conductor and red PVC insulation, compliant with MIL-W-16878E/1.
Search Keywords: 185819RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1858/19-RED-1000
-
Alias/AKA:1858/19-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.96 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$461.66
3
$455.25
5 +
$449.01
Click for Quote
Log in
to unlock special pricing