- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1858/19-GR005
Alpha Wire
1858/19-GR005
Green - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Green - 30.48m (100ft)/Spool
Search Keywords: 185819GR005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1858/19-GR005 |
| Alias/AKA: | 1858/19-GREEN-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1858/19-GR005 RoHS compliant?
Yes, 1858/19-GR005 is RoHS compliant.
What is the lead time for 1858/19-GR005?
The standard lead time for 1858/19-GR005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$118.50
5
$109.66
10
$106.48
20
$100.64
50
$97.96
100 +
$96.67
Click for Quote
Log in
to unlock special pricing