- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1857/19-WH/BLUE-100
Alpha Wire
1857/19-WH/BLUE-100
Blue - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 30.48m (100ft)/Spool
Search Keywords: 185719WHBLUE100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1857/19-WH/BLUE-100 |
| Alias/AKA: | 1857/19-WU005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 1857/19-WH/BLUE-100 RoHS compliant?
Yes, 1857/19-WH/BLUE-100 is RoHS compliant.
What is the lead time for 1857/19-WH/BLUE-100?
The standard lead time for 1857/19-WH/BLUE-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$146.37
5
$135.45
10
$129.64
20
$124.31
50
$121.00
100 +
$119.41
Click for Quote
Log in
to unlock special pricing