- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1857/19-WG005
1857/19-WG005
Alpha Wire
White/Green - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
White/Green - 30.48m (100ft)/Spool
Search Keywords: 185719WG005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1857/19-WG005
-
Alias/AKA:1857/19-WH/GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$298.92
5
$298.17
10
$297.43
13
$296.68
25
$163.35
38
$113.44
50 +
$111.17
Click for Quote
Log in
to unlock special pricing