- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1857/19-RD001
Alpha Wire
1857/19-RD001
Hook-up Wire 18AWG 1.73mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 1.73mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Search Keywords: 185719RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1857/19-RD001
-
Alias/AKA:1857/19-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.73 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Red
Frequently Asked Questions
Is 1857/19-RD001 RoHS compliant?
Yes, 1857/19-RD001 is RoHS compliant.
What is the lead time for 1857/19-RD001?
The standard lead time for 1857/19-RD001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
3
can ship
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$391.49
3
$386.45
5 +
$381.55
Click for Quote
Log in
to unlock special pricing