- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856-WS005
1856-WS005
Alpha Wire
White/Slate - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Description
+
White/Slate - 30.48m (100ft)/Spool
Search Keywords: 1856WS005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1856-WS005
-
Alias/AKA:1856-WH/SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$101.51
5
$101.26
10
$101.01
13
$100.75
25
$64.48
38
$50.38
50 +
$49.37
Click for Quote
Log in
to unlock special pricing