- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856-WH/ORG-1000
Alpha Wire
1856-WH/ORG-1000
White/Orange - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White/Orange - 304.8m (1000ft)/Spool
Search Keywords: 1856WHORG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1856-WH/ORG-1000
-
Alias/AKA:1856-WO001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 1856-WH/ORG-1000 RoHS compliant?
Yes, 1856-WH/ORG-1000 is RoHS compliant.
What is the lead time for 1856-WH/ORG-1000?
The standard lead time for 1856-WH/ORG-1000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$205.37
3
$202.59
5
$202.08
10
$201.26
20 +
$198.70
Click for Quote
Log in
to unlock special pricing