- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856-WH/GREEN-100
1856-WH/GREEN-100
Alpha Wire
White/Green - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White/Green - 30.48m (100ft)/Spool
Search Keywords: 1856WHGREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1856-WH/GREEN-100
-
Alias/AKA:1856-WG005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$51.11
5
$48.17
10
$47.44
25
$46.42
50
$45.49
100
$44.91
250 +
$44.64
Click for Quote
Log in
to unlock special pricing