- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856-ORANGE-1000
Alpha Wire
1856-ORANGE-1000
Orange - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: 1856ORANGE1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1856-ORANGE-1000 |
| Alias/AKA: | 1856-OR001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1856-ORANGE-1000 RoHS compliant?
Yes, 1856-ORANGE-1000 is RoHS compliant.
What is the lead time for 1856-ORANGE-1000?
The standard lead time for 1856-ORANGE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
10 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$205.37
3
$202.59
5
$202.08
10
$201.26
20 +
$198.70
Click for Quote
Log in
to unlock special pricing