- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856-BROWN-1000
Alpha Wire
1856-BROWN-1000
Brown - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brown - 304.8m (1000ft)/Spool
Search Keywords: 1856BROWN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1856-BROWN-1000
-
Alias/AKA:1856-BR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1856-BROWN-1000 RoHS compliant?
Yes, 1856-BROWN-1000 is RoHS compliant.
What is the lead time for 1856-BROWN-1000?
The standard lead time for 1856-BROWN-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$250.46
3
$243.50
5
$242.89
10
$240.16
20 +
$233.76
Click for Quote
Log in
to unlock special pricing