- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856/19-WO001
Alpha Wire
1856/19-WO001
White/Orange - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White/Orange - 304.8m (1000ft)/Spool
Search Keywords: 185619WO001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1856/19-WO001 |
| Alias/AKA: | 1856/19-WH/ORG-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 1856/19-WO001 RoHS compliant?
Yes, 1856/19-WO001 is RoHS compliant.
What is the lead time for 1856/19-WO001?
The standard lead time for 1856/19-WO001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$336.34
2
$335.50
3
$275.28
4
$245.17
5 +
$240.27
Click for Quote
Log in
to unlock special pricing