- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856/19-WH/BLUE-100
1856/19-WH/BLUE-100
Alpha Wire
Hook-up Wire 1 conductor 20AWG 1.47mm Tinned Copper - White/Blue - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1 conductor 20AWG 1.47mm Tinned Copper - White/Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 185619WHBLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1856/19-WH/BLUE-100
-
Alias/AKA:1856/19-WU005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.47 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White/Blue
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$95.26
5
$88.61
10
$86.22
20
$81.83
50
$79.81
100 +
$78.84
Click for Quote
Log in
to unlock special pricing