help desk software
Image is representational - see mfr. specs

1856/19-WB005

Alpha Wire

Hook-up Wire 1 conductor 20AWG 1.47mm Tinned Copper - White/Black 600V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1 conductor 20AWG 1.47mm Tinned Copper - White/Black 600V - 30.48m (100ft)/Spool
Search Keywords: 185619WB005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1856/19-WB005
  • Alias/AKA:
    1856/19-WH/BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Size:
    20 AWG
  • Bunch Stranding:
    19x32
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.47 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    White/Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32 can ship
MOQ for out of Stock Qty:
13
9 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
13
$200.70
25
$110.51
38
$76.74
50 +
$75.21
Click for Quote
Log in to unlock special pricing