- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1856/19-BL001
Alpha Wire
1856/19-BL001
Hook-up Wire 20AWG 1.47mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 20AWG 1.47mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords: 185619BL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1856/19-BL001 |
| Alias/AKA: | 1856/19-BLUE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Bunch Stranding: | 19x32 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.47 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -55 to 105 °C |
| Color: | Blue |
Frequently Asked Questions
Is 1856/19-BL001 RoHS compliant?
Yes, 1856/19-BL001 is RoHS compliant.
What is the lead time for 1856/19-BL001?
The standard lead time for 1856/19-BL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$294.94
3
$286.75
5
$282.82
10
$282.11
20 +
$275.28
Click for Quote
Log in
to unlock special pricing