Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1855-WH/GREEN-1000

Hook-up Wire 22AWG 1.27mm Tinned Copper - White/Green 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.27mm Tinned Copper - White/Green 600V - 304.8m (1000ft)/Spool
Search Keywords: 1855WHGREEN1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1855-WH/GREEN-1000
Alias/AKA: 1855-WG001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.27 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: White/Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1855-WH/GREEN-1000 RoHS compliant?
Yes, 1855-WH/GREEN-1000 is RoHS compliant.
What is the lead time for 1855-WH/GREEN-1000?
The standard lead time for 1855-WH/GREEN-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$207.43
5
$201.67
10
$198.90
20
$193.60
50
$191.05
100 +
$186.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!