- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855/19-YL005
1855/19-YL005
Alpha Wire
Hook-up Wire 22AWG 1.27mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.27mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords: 185519YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1855/19-YL005
-
Alias/AKA:1855/19-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
32
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$147.37
5
$130.95
10
$127.56
20
$123.37
50
$113.15
100 +
$108.26
Click for Quote
Log in
to unlock special pricing