- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855/19-WN005
1855/19-WN005
Alpha Wire
White/Brown - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
White/Brown - 30.48m (100ft)/Spool
Search Keywords: 185519WN005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1855/19-WN005
-
Alias/AKA:1855/19-WH/BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$208.60
5
$208.08
10
$207.56
13
$207.04
25
$114.00
38
$79.16
50 +
$77.58
Click for Quote
Log in
to unlock special pricing