- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855/19-WH/RED-100
Alpha Wire
1855/19-WH/RED-100
Hook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Red 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Red 600V - 30.48m (100ft)/Spool
Search Keywords: 185519WHRED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1855/19-WH/RED-100
-
Alias/AKA:1855/19-WR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White/Red
Frequently Asked Questions
Is 1855/19-WH/RED-100 RoHS compliant?
Yes, 1855/19-WH/RED-100 is RoHS compliant.
What is the lead time for 1855/19-WH/RED-100?
The standard lead time for 1855/19-WH/RED-100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$202.98
25
$111.76
38
$77.61
50 +
$76.06
Click for Quote
Log in
to unlock special pricing