- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855/19-WH/BROWN-100
Alpha Wire
1855/19-WH/BROWN-100
Brown - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brown - 30.48m (100ft)/Spool
Search Keywords: 185519WHBROWN100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1855/19-WH/BROWN-100 |
| Alias/AKA: | 1855/19-WN005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 1855/19-WH/BROWN-100 RoHS compliant?
Yes, 1855/19-WH/BROWN-100 is RoHS compliant.
What is the lead time for 1855/19-WH/BROWN-100?
The standard lead time for 1855/19-WH/BROWN-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
13
$207.04
25
$114.00
38
$79.16
50 +
$77.58
Click for Quote
Log in
to unlock special pricing