- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855/19-BK005
Alpha Wire
1855/19-BK005
Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
Search Keywords: 185519BK005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1855/19-BK005 |
| Alias/AKA: | 1855/19-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 22 AWG |
| Bunch Stranding: | 19x34 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.27 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -55 to 105 °C |
| Color: | Black |
Frequently Asked Questions
Is 1855/19-BK005 RoHS compliant?
Yes, 1855/19-BK005 is RoHS compliant.
What is the lead time for 1855/19-BK005?
The standard lead time for 1855/19-BK005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
5
can ship 12/11/26
Manufacturer Stock:
2
can ship
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$100.14
5
$92.67
10
$89.98
20
$85.05
50
$82.78
100 +
$81.69
Click for Quote
Log in
to unlock special pricing