- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854-WH/SLATE-1000
1854-WH/SLATE-1000
Alpha Wire
Hook-up Wire 1 conductor 24AWG 1.11mm Tinned Copper - White/Slate 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1 conductor 24AWG 1.11mm Tinned Copper - White/Slate 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 1854WHSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854-WH/SLATE-1000
-
Alias/AKA:1854-WS001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.11 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 105 °C
-
Color:White/Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$172.18
2
$171.75
3
$171.31
4
$170.88
5 +
$167.46
Click for Quote
Log in
to unlock special pricing