- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854-RD001
Alpha Wire
1854-RD001
Hook-up Wire 24AWG 1.09mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 1.09mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Search Keywords: 1854RD001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1854-RD001 |
| Alias/AKA: | 1854-RED-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | 7x32 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.09 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -55 to 105 °C |
| Color: | Red |
Frequently Asked Questions
Is 1854-RD001 RoHS compliant?
Yes, 1854-RD001 is RoHS compliant.
What is the lead time for 1854-RD001?
The standard lead time for 1854-RD001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$313.13
5
$283.59
10
$272.75
20
$272.07
50
$271.39
100 +
$270.71
Click for Quote
Log in
to unlock special pricing