- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854-OR001
Alpha Wire
1854-OR001
Hook-up Wire 24AWG 1.09mm Tinned Copper - Orange - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 1.09mm Tinned Copper - Orange - 600V - 304.8m (1000ft)/Spool
Search Keywords: 1854OR001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1854-OR001 |
| Alias/AKA: | 1854-ORANGE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | 7x32 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.09 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -55 to 105 °C |
| Color: | Orange |
Frequently Asked Questions
Is 1854-OR001 RoHS compliant?
Yes, 1854-OR001 is RoHS compliant.
What is the lead time for 1854-OR001?
The standard lead time for 1854-OR001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 1/14/27
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$192.43
5
$187.08
10
$184.52
20
$179.60
50
$177.24
100 +
$172.69
Click for Quote
Log in
to unlock special pricing