- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854-GREEN-1000
Alpha Wire
1854-GREEN-1000
Hook-up Wire 24AWG 1.09mm Tinned Copper- Green - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 1.09mm Tinned Copper- Green - 600V - 304.8m (1000ft)/Spool
Search Keywords: 1854GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854-GREEN-1000
-
Alias/AKA:1854-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Green
Frequently Asked Questions
Is 1854-GREEN-1000 RoHS compliant?
Yes, 1854-GREEN-1000 is RoHS compliant.
What is the lead time for 1854-GREEN-1000?
The standard lead time for 1854-GREEN-1000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$192.43
5
$187.08
10
$184.52
20
$179.60
50
$177.24
100 +
$172.69
Click for Quote
Log in
to unlock special pricing