- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1852-VI001
Alpha Wire
1852-VI001
Violet - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Violet - 304.8m (1000ft)/Spool
Search Keywords: 1852VI001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1852-VI001 |
| Alias/AKA: | 1852-VIOLET-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1852-VI001 RoHS compliant?
Yes, 1852-VI001 is RoHS compliant.
What is the lead time for 1852-VI001?
The standard lead time for 1852-VI001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$190.11
5
$184.83
10
$182.30
20
$177.44
50
$175.10
100 +
$170.62
Click for Quote
Log in
to unlock special pricing