- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1851-RD001
1851-RD001
Alpha Wire
Hook-up Wire 30AWG 304.8m 0.81mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 304.8m 0.81mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Search Keywords: 1851RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1851-RD001
-
Alias/AKA:1851-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:7x38
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$241.54
5
$234.83
10
$231.62
20
$225.44
50
$222.47
100 +
$216.77
Click for Quote
Log in
to unlock special pricing