- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1808-SL005
1808-SL005
Alpha Wire
Hook-Up Wire - 24 AWG - Solid Conductor Strand - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 24 AWG - Solid Conductor Strand - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 1808SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1808-SL005
-
Alias/AKA:1808-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$455.56
3
$449.23
5 +
$443.07
Click for Quote
Log in
to unlock special pricing