- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1808-BL005
1808-BL005
Alpha Wire
Hook-up Wire 1 conductor 24AWG 0.76mm Silver Plated Copper - Blue - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 24AWG 0.76mm Silver Plated Copper - Blue - 30.48m (100ft)/Spool
Search Keywords: 1808BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1808-BL005
-
Alias/AKA:1808-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.76 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-70 to 150 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$455.56
3
$449.23
5 +
$443.07
Click for Quote
Log in
to unlock special pricing