- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1807-GR001
Alpha Wire
1807-GR001
Hook-up Wire 1 conductor 26AWG 0.69mm Silver Plated Copper- Green - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 26AWG 0.69mm Silver Plated Copper- Green - 304.8m (1000ft)/Spool
Search Keywords: 1807GR001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1807-GR001 |
| Alias/AKA: | 1807-GREEN-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 26 AWG |
| Bunch Stranding: | N/R |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 0.69 mm |
| Operating Temperature: | -70 to 150 °C |
| Color: | Green |
Frequently Asked Questions
Is 1807-GR001 RoHS compliant?
Yes, 1807-GR001 is RoHS compliant.
What is the lead time for 1807-GR001?
The standard lead time for 1807-GR001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$2,378.76
3
$2,255.19
5 +
$2,249.55
Click for Quote
Log in
to unlock special pricing