- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1806-OR005
1806-OR005
Alpha Wire
Orange - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: 1806OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1806-OR005
-
Alias/AKA:1806-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$380.78
3
$375.49
5 +
$370.34
Click for Quote
Log in
to unlock special pricing