- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1805-WH005
Alpha Wire
1805-WH005
Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper - White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper - White - 30.48m (100ft)/Spool
Search Keywords: 1805WH005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1805-WH005 |
| Alias/AKA: | 1805-WHITE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 30 AWG |
| Bunch Stranding: | N/R |
| Conductor Material: | Solid Silver Plated Copper |
| Cable Diameter: | 0.5 mm |
| Operating Temperature: | -70 to 150 °C |
| Color: | White |
Frequently Asked Questions
Is 1805-WH005 RoHS compliant?
Yes, 1805-WH005 is RoHS compliant.
What is the lead time for 1805-WH005?
The standard lead time for 1805-WH005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$236.22
5
$229.65
10
$226.51
20
$220.47
50
$217.57
100 +
$211.99
Click for Quote
Log in
to unlock special pricing