Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1805-BLUE-100

Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper - Blue - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper - Blue - 30.48m (100ft)/Spool
Search Keywords: 1805BLUE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1805-BLUE-100
Alias/AKA: 1805-BL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 30 AWG
Bunch Stranding: N/R
Conductor Material: Solid Silver Plated Copper
Cable Diameter: 0.5 mm
Operating Temperature: -70 to 150 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1805-BLUE-100 RoHS compliant?
Yes, 1805-BLUE-100 is RoHS compliant.
What is the lead time for 1805-BLUE-100?
The standard lead time for 1805-BLUE-100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$353.44
3
$343.62
5
$338.91
10
$338.06
20 +
$329.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!